


EVAL-ADAU1850EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADAU1850EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1850EBZ |
Description | EVAL BOARD FOR ADAU1850 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1850 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADAU1850 | |
Primary Attributes | 3 Inputs, 1 Output | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Contents | Board(s), Power Supply, Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,808.02000 | $3,808.02 |