AD5392 - 14 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5392SDZ

DigiKey Part Number
EVAL-AD5392SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5392SDZ
Description
EVAL BOARD FOR AD5392
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5392 - 14 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
16
Number of Bits
14
Sampling Rate (Per Second)
125k
Data Interface
Serial
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
AD5392
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,272.93000$1,272.93
Manufacturers Standard Package