


AD5392BSTZ-5 | |
|---|---|
DigiKey Part Number | AD5392BSTZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5392BSTZ-5 |
Description | IC DAC 14BIT 52-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5392BSTZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), -1/+2 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.77000 | $463.77 |
| 18 | $368.02167 | $6,624.39 |
| 36 | $354.48139 | $12,761.33 |
| 108 | $337.75898 | $36,477.97 |


