
EVAL-AD4114SDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD4114SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4114SDZ |
Description | AD4114 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4114 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 31.25k | |
Data Interface | Serial, SPI | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 19.5mW @ 31.25kSPS | |
Utilized IC / Part | AD4114 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $874.31000 | $874.31 |