EV1HMC941ALP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC941ALP4

DigiKey Part Number
505-EV1HMC941ALP4-ND
Manufacturer
Manufacturer Product Number
EV1HMC941ALP4
Description
EVAL BOARD FOR HMC941ALP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC941ALP4E - Attenuator 100MHz ~ 33GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
100MHz ~ 33GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC941ALP4E
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,202.55000$2,202.55
10$2,197.46700$21,974.67
Manufacturers Standard Package