
EV1HMC412BMS8G | |
---|---|
DigiKey Part Number | 505-EV1HMC412BMS8G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC412BMS8G |
Description | EVAL BOARD FOR HMC412 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC412BMS8GE - Mixer 9GHz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 9GHz ~ 15GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC412BMS8GE | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,458.37000 | $2,458.37 |