


EV-ADUCRF101MK3Z | |
---|---|
DigiKey Part Number | EV-ADUCRF101MK3Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCRF101MK3Z |
Description | EVAL BOARD AFE FOR LOW PWR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCRF101 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADuCRF101 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $544.39000 | $544.39 |