


ADUCRF101BCPZ128 | |
---|---|
DigiKey Part Number | 505-ADUCRF101BCPZ128-ND |
Manufacturer | |
Manufacturer Product Number | ADUCRF101BCPZ128 |
Description | IC RF TXRX+MCU ISM<1GHZ 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADUCRF101BCPZ128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 13dBm | |
Sensitivity | -116dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 12.8mA | |
Current - Transmitting | 9mA ~ 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.97000 | $96.97 |
10 | $84.29400 | $842.94 |
93 | $74.12419 | $6,893.55 |
186 | $71.33726 | $13,268.73 |
279 | $69.78201 | $19,469.18 |
558 | $67.24720 | $37,523.94 |
1,023 | $65.15192 | $66,650.41 |