


DC564A | |
|---|---|
DigiKey Part Number | DC564A-ND |
Manufacturer | |
Manufacturer Product Number | DC564A |
Description | EVAL BOARD FOR LTC4556 |
Customer Reference | |
Detailed Description | LTC4556 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Smart Card | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | LTC4556 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


