
LTC4556EUF#PBF | |
|---|---|
DigiKey Part Number | LTC4556EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4556EUF#PBF |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4556EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Smart Card | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 10 | $43.46700 | $434.67 |
| 91 | $36.86758 | $3,354.95 |
| 182 | $35.50830 | $6,462.51 |
| 273 | $34.82755 | $9,507.92 |
| 546 | $33.82892 | $18,470.59 |
| 1,001 | $33.10152 | $33,134.62 |
| 2,548 | $32.19721 | $82,038.49 |

