
DC459A | |
---|---|
DigiKey Part Number | DC459A-ND |
Manufacturer | |
Manufacturer Product Number | DC459A |
Description | EVAL BOARD FOR LT1946 LT1946A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1946, LT1946A - 4 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 8V, 12V, 23V, -8V | |
Current - Output | 400mA, 350mA, 10mA, 5mA | |
Voltage - Input | 3.3V, 5V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT1946, LT1946A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $909.78000 | $909.78 |