
DC2581A-B | |
---|---|
DigiKey Part Number | DC2581A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2581A-B |
Description | DEMO BOARD FOR LTC2341-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2341-16 SoftSpan™ 16 Bit 666k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 666k | |
Data Interface | CMOS, LVDS, Serial | |
Input Range | ±4.096V | |
Power (Typ) @ Conditions | 97mW @ 666kSPS | |
Utilized IC / Part | LTC2341-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,501.05000 | $1,501.05 |