DC200A-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC200A-L

DigiKey Part Number
DC200A-L-ND
Manufacturer
Manufacturer Product Number
DC200A-L
Description
EVAL BOARD ADC 14BIT 800KSPS LP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1416 - 14 Bit 400k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
400k
Data Interface
Parallel
Input Range
±2.5V
Power (Typ) @ Conditions
70mW @ 400kSPS
Utilized IC / Part
LTC1416
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$733.57000$733.57
Manufacturers Standard Package