
DC1325A | |
|---|---|
DigiKey Part Number | DC1325A-ND |
Manufacturer | |
Manufacturer Product Number | DC1325A |
Description | EVAL BOARD FOR LT3653 |
Customer Reference | |
Detailed Description | LT3653 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.7V ~ 4.9V | |
Current - Output | 500mA | |
Voltage - Input | 7.5V ~ 30V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3653 | |
Note | - | |
Base Product Number |


