DC1287A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1287A

DigiKey Part Number
DC1287A-ND
Manufacturer
Manufacturer Product Number
DC1287A
Description
EVAL BOARD FOR LTC6416
Customer Reference
Detailed Description
LTC6416 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Buffer
Output Type
Differential
Slew Rate
3400V/µs
-3db Bandwidth
2GHz
Gain Bandwidth Product
-
Current - Output / Channel
20mA
Current - Supply (Main IC)
42mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.9V, ±1.35V ~ 1.95V
Utilized IC / Part
LTC6416
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable