
LTC6416IDDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC6416IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC6416IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC6416IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6416IDDB#TRMPBF |
Description | IC BUFFER 1 CIRCUIT 10DFN |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6416IDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 42mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 3.9 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.14000 | $97.14 |
10 | $66.65700 | $666.57 |
25 | $58.71200 | $1,467.80 |
100 | $49.72910 | $4,972.91 |
250 | $47.11076 | $11,777.69 |