



DAC8800FPZ | |
---|---|
DigiKey Part Number | DAC8800FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8800FPZ |
Description | IC DAC 8BIT V-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8800FPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 2µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4V ~ 16V, -12V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.38000 | $315.38 |
18 | $219.48889 | $3,950.80 |
36 | $217.07833 | $7,814.82 |