

ADXL346ACCZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL346ACCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL346ACCZ-RLCT-ND - Cut Tape (CT) 505-ADXL346ACCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL346ACCZ-RL |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL346ACCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 2.75V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.04000 | $52.04 |
5 | $46.84200 | $234.21 |
10 | $44.91300 | $449.13 |
25 | $42.61280 | $1,065.32 |
50 | $41.03940 | $2,051.97 |
100 | $39.59920 | $3,959.92 |
500 | $37.74568 | $18,872.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $30.83798 | $154,189.90 |