



ADXL345BCCZ-RL | |
|---|---|
DigiKey Part Number  | 505-ADXL345BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL345BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL345BCCZ-RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADXL345BCCZ-RL  | 
Description  | ACCEL 2-16G I2C/SPI 14LGA  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADXL345BCCZ-RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Digital  | |
Axis  | X, Y, Z  | |
Acceleration Range  | ±2g, 4g, 8g, 16g  | |
Sensitivity (LSB/g)  | 256 (±2g) ~ 32 (±16g)  | |
Sensitivity (mV/g)  | -  | |
Bandwidth  | 0.05Hz ~ 1.6kHz  | |
Output Type  | I2C, SPI  | |
Voltage - Supply  | 2V ~ 3.6V  | |
Features  | Adjustable Bandwidth  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-VFLGA  | |
Supplier Device Package  | 14-LGA (3x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $54.42000 | $54.42 | 
| 5 | $49.00000 | $245.00 | 
| 10 | $46.99300 | $469.93 | 
| 25 | $44.60080 | $1,115.02 | 
| 50 | $42.96600 | $2,148.30 | 
| 100 | $41.46800 | $4,146.80 | 
| 500 | $39.69436 | $19,847.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $35.05738 | $175,286.90 | 


















