100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV3205JSTZ

DigiKey Part Number
505-ADV3205JSTZ-ND
Manufacturer
Manufacturer Product Number
ADV3205JSTZ
Description
IC CROSSPOINT SWIT 16X16 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADV3205JSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
16:16
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
60MHz
Features
Buffered
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$284.02000$284.02
10$209.04400$2,090.44
26$190.18577$4,944.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.