16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4190TRIZ-EP-RL

DigiKey Part Number
505-ADUM4190TRIZ-EP-RLTR-ND - Tape & Reel (TR)
505-ADUM4190TRIZ-EP-RLCT-ND - Cut Tape (CT)
505-ADUM4190TRIZ-EP-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4190TRIZ-EP-RL
Description
IC ISOLATOR 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4190TRIZ-EP-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator, Error Amplifier
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.98000$62.98
10$42.07300$420.73
25$36.61760$915.44
100$30.45130$3,045.13
250$27.42476$6,856.19
500$26.27520$13,137.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.27520$26,275.20
Manufacturers Standard Package