Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM363N0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM363N0BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM363N0BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM363N0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM363N0BRQZ-RL7 |
Description | 3.0 KV RMS 6-CHANNEL DIGITAL ISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $33.34600 | $333.46 |
| 25 | $30.76480 | $769.12 |
| 100 | $27.92680 | $2,792.68 |
| 250 | $27.54796 | $6,886.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.08635 | $25,086.35 |
| 2,000 | $24.53374 | $49,067.48 |
| 3,000 | $24.25699 | $72,770.97 |


