ADUM360N1BRQZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,013
Unit Price: $44.81000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $44.81000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.58480
Datasheet
New Product
CAN, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM360N1BRQZ-RL7

DigiKey Part Number
505-ADUM360N1BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM360N1BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM360N1BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM360N1BRQZ-RL7
Description
3.0 KV RMS 6-CHANNEL DIGITAL ISO
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
CAN, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
CAN, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
6
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
5/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-QSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM360N0BRQZAnalog Devices Inc.2,013505-ADUM360N0BRQZ-ND$44.81000Parametric Equivalent
ADUM360N0BRQZ-RL7Analog Devices Inc.0505-ADUM360N0BRQZ-RL7CT-ND$44.81000Parametric Equivalent
ADUM360N1BRQZAnalog Devices Inc.0505-ADUM360N1BRQZ-ND$27.58480Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.81000$44.81
10$34.20100$342.01
25$31.55400$788.85
100$28.63880$2,863.88
250$27.42200$6,855.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.72376$25,723.76
2,000$25.15672$50,313.44
3,000$24.87283$74,618.49
Manufacturers Standard Package