Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM360N0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM360N0BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM360N0BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM360N0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM360N0BRQZ-RL7 |
Description | 3.0 KV RMS 6-CHANNEL DIGITAL ISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM360N0BRQZ | Analog Devices Inc. | 2,013 | 505-ADUM360N0BRQZ-ND | $44.81000 | Parametric Equivalent |
| ADUM360N1BRQZ | Analog Devices Inc. | 0 | 505-ADUM360N1BRQZ-ND | $27.58480 | Parametric Equivalent |
| ADUM360N1BRQZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM360N1BRQZ-RL7CT-ND | $44.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.81000 | $44.81 |
| 10 | $34.20100 | $342.01 |
| 25 | $31.55400 | $788.85 |
| 100 | $28.63880 | $2,863.88 |
| 250 | $27.42200 | $6,855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.72376 | $25,723.76 |
| 2,000 | $25.15672 | $50,313.44 |
| 3,000 | $24.87283 | $74,618.49 |


