Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM2211WTRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM2211WTRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM2211WTRWZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2211WTRWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2201WBRWZ | Analog Devices Inc. | 0 | 505-ADUM2201WBRWZ-ND | $55.86777 | Parametric Equivalent |
| ADUM2201WBRWZ-RL | Analog Devices Inc. | 0 | ADUM2201WBRWZ-RL-ND | $50.61131 | Parametric Equivalent |
| ADUM2211TRIZ | Analog Devices Inc. | 80 | ADUM2211TRIZ-ND | $52.29000 | Parametric Equivalent |
| ADUM2211TRIZ-RL | Analog Devices Inc. | 0 | ADUM2211TRIZ-RLTR-ND | $30.43164 | Parametric Equivalent |
| ADUM2211TRWZ | Analog Devices Inc. | 203 | 505-ADUM2211TRWZ-ND | $52.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $49.02193 | $49,021.93 |



