ADUM2211TRIZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $55.86777

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $50.61131

Parametric Equivalent


Analog Devices Inc.
In Stock: 80
Unit Price: $52.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 203
Unit Price: $52.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $30.43164
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $54.14298
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $49.02193
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM2211TRIZ-RL

DigiKey Part Number
ADUM2211TRIZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM2211TRIZ-RL
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2211TRIZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
16-SOIC-IC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM2201WBRWZAnalog Devices Inc.0505-ADUM2201WBRWZ-ND$55.86777Parametric Equivalent
ADUM2201WBRWZ-RLAnalog Devices Inc.0ADUM2201WBRWZ-RL-ND$50.61131Parametric Equivalent
ADUM2211TRIZAnalog Devices Inc.80ADUM2211TRIZ-ND$52.29000Parametric Equivalent
ADUM2211TRWZAnalog Devices Inc.203505-ADUM2211TRWZ-ND$52.29000Parametric Equivalent
ADUM2211TRWZ-RLAnalog Devices Inc.0ADUM2211TRWZ-RLTR-ND$30.43164Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.43164$30,431.64
2,000$29.78091$59,561.82
Manufacturers Standard Package