48 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFCSP
48 LFCSP

ADUC7034BCPZ

DigiKey Part Number
ADUC7034BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUC7034BCPZ
Description
IC MCU 16/32B 32KB FLASH 48LFCSP
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 32KB (16K x 16) FLASH 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7034BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
20.48MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
POR, PSM, Temp Sensor, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 32
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Data Converters
A/D 2x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFCSP-VQ (7x7)
Package / Case
48-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12,712 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

12,712In Stock
Ships from Rochester Electronics, LLC