


ADT6501SRJZP085RL7 | |
---|---|
DigiKey Part Number | 505-ADT6501SRJZP085RL7TR-ND - Tape & Reel (TR) 505-ADT6501SRJZP085RL7CT-ND - Cut Tape (CT) 505-ADT6501SRJZP085RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP085RL7 |
Description | THERMOSTAT 85DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP085RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $14.83700 | $148.37 |
25 | $12.58920 | $314.73 |
100 | $10.04120 | $1,004.12 |
250 | $8.79068 | $2,197.67 |
500 | $8.02116 | $4,010.58 |
1,000 | $7.37652 | $7,376.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.67144 | $20,014.32 |