
ADSP-BF561SKBZ500 | |
---|---|
DigiKey Part Number | ADSP-BF561SKBZ500-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBZ500 |
Description | IC DSP 32BIT 500MHZ 297BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBZ500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 297-BGA | |
Supplier Device Package | 297-PBGA (27x27) | |
Base Product Number |