ADSP-BF561SBBZ600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: $571.75000
Datasheet
ADSP-BF561SBBZ500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF561SBBZ600

DigiKey Part Number
ADSP-BF561SBBZ600-ND
Manufacturer
Manufacturer Product Number
ADSP-BF561SBBZ600
Description
IC DSP 32BIT 600MHZ 297-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 297-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF561SBBZ600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
SPI, SSP, UART
Clock Rate
600MHz
Non-Volatile Memory
External
On-Chip RAM
328kB
Voltage - I/O
2.50V, 3.30V
Voltage - Core
1.35V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
297-BGA
Supplier Device Package
297-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes