
ADR827BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR827BRMZ-REEL7TR-ND - Tape & Reel (TR) ADR827BRMZ-REEL7CT-ND - Cut Tape (CT) ADR827BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR827BRMZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR827BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5.4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.44000 | $48.44 |
| 10 | $31.86700 | $318.67 |
| 25 | $27.54280 | $688.57 |
| 100 | $22.65350 | $2,265.35 |
| 250 | $20.25388 | $5,063.47 |
| 500 | $18.77776 | $9,388.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.38025 | $18,380.25 |




