SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR5045WBRTZ-REEL7

DigiKey Part Number
505-ADR5045WBRTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR5045WBRTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR5045WBRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5045WBRTZ-REEL7
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
6.6µVrms
Noise - 10Hz to 10kHz
280µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.03000$22.03
10$13.89400$138.94
25$11.77120$294.28
100$9.36840$936.84
250$8.18820$2,047.05
500$7.46176$3,730.88
1,000$6.85355$6,853.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.11888$18,356.64
Manufacturers Standard Package