
| ADR5045WBRTZ-REEL7 | |
|---|---|
| DigiKey Part Number | 505-ADR5045WBRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5045WBRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5045WBRTZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADR5045WBRTZ-REEL7 | 
| Description | IC VREF SHUNT 0.2% SOT23-3 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | 6.6µVrms | |
| Noise - 10Hz to 10kHz | 280µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 60 µA | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.03000 | $22.03 | 
| 10 | $13.89400 | $138.94 | 
| 25 | $11.77120 | $294.28 | 
| 100 | $9.36840 | $936.84 | 
| 250 | $8.18820 | $2,047.05 | 
| 500 | $7.46176 | $3,730.88 | 
| 1,000 | $6.85355 | $6,853.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.11888 | $18,356.64 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China