

ADR423BRZ-REEL7 | |
---|---|
DigiKey Part Number | ADR423BRZ-REEL7TR-ND - Tape & Reel (TR) ADR423BRZ-REEL7CT-ND - Cut Tape (CT) ADR423BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR423BRZ-REEL7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR423BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.05000 | $114.05 |
10 | $79.05600 | $790.56 |
25 | $69.93800 | $1,748.45 |
100 | $59.63320 | $5,963.32 |
250 | $58.29812 | $14,574.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $58.29810 | $58,298.10 |