TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

ADR391BUJZ-REEL7

DigiKey Part Number
505-ADR391BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR391BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR391BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR391BUJZ-REEL7
Description
IC VREF SERIES 0.16% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.16% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR391BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.16%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.8V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.66000$45.66
10$29.93900$299.39
25$25.84000$646.00
100$21.20100$2,120.10
250$18.92332$4,730.83
500$17.52218$8,761.09
1,000$16.95068$16,950.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.95068$50,852.04
Manufacturers Standard Package