


ADR291GRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR291GRZ-REEL7TR-ND - Tape & Reel (TR) ADR291GRZ-REEL7CT-ND - Cut Tape (CT) ADR291GRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291GRZ-REEL7 |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291GRZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.24% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6029ESA25+ | Analog Devices Inc./Maxim Integrated | 521 | MAX6029ESA25+-ND | $75.56000 | Similar |
| MAX6133AASA25+ | Analog Devices Inc./Maxim Integrated | 337 | MAX6133AASA25+-ND | $139.11000 | Similar |
| MAX6133AASA25+T | Analog Devices Inc./Maxim Integrated | 3,361 | 175-MAX6133AASA25+TCT-ND | $139.11000 | Similar |
| MAX6133BASA25+ | Analog Devices Inc./Maxim Integrated | 35 | MAX6133BASA25+-ND | $108.77000 | Similar |
| MAX6166AESA+ | Analog Devices Inc./Maxim Integrated | 1,591 | MAX6166AESA+-ND | $69.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.06000 | $75.06 |
| 10 | $58.30700 | $583.07 |
| 25 | $54.12720 | $1,353.18 |
| 100 | $49.53040 | $4,953.04 |
| 250 | $48.55452 | $12,138.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $44.93009 | $44,930.09 |



