
MAX6133BASA25+ | |
|---|---|
DigiKey Part Number | MAX6133BASA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133BASA25+ |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133BASA25+ Models |
Category | Noise - 0.1Hz to 10Hz 16µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 12µVrms |
Packaging Tube | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.77000 | $108.77 |
| 10 | $85.56900 | $855.69 |
| 25 | $79.77480 | $1,994.37 |
| 100 | $73.40070 | $7,340.07 |
| 300 | $69.84630 | $20,953.89 |
| 500 | $68.53212 | $34,266.06 |
| 1,000 | $67.02512 | $67,025.12 |

