


ADPL42002ARDZ-R7 | |
---|---|
DigiKey Part Number | 505-ADPL42002ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ARDZ-R7CT-ND - Cut Tape (CT) 505-ADPL42002ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42002ARDZ-R7 |
Description | 20V 200MA LDO ADJVO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $10.21600 | $102.16 |
25 | $8.59440 | $214.86 |
100 | $6.75760 | $675.76 |
250 | $5.85524 | $1,463.81 |
500 | $5.30026 | $2,650.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.83531 | $4,835.31 |
2,000 | $4.44590 | $8,891.80 |
3,000 | $4.24815 | $12,744.45 |
5,000 | $4.02645 | $20,132.25 |
7,000 | $4.01310 | $28,091.70 |