
ADP5080CB-1-EVALZ | |
---|---|
DigiKey Part Number | ADP5080CB-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5080CB-1-EVALZ |
Description | EVAL BOARD FOR ADP5080 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5080 - 8 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 8 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A, 2A, 2A, 1.5A, 1.15A, 800mA, 400mA, 300mA | |
Voltage - Input | 4V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP5080 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.21000 | $274.21 |