


ADP5080ACBZ-1-RL | |
---|---|
DigiKey Part Number | 505-ADP5080ACBZ-1-RLTR-ND - Tape & Reel (TR) 505-ADP5080ACBZ-1-RLCT-ND - Cut Tape (CT) 505-ADP5080ACBZ-1-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5080ACBZ-1-RL |
Description | IC REG 9OUT BUCK/BST/LNR 72WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (6), Step-Up (Boost) (1), Linear (LDO) (3) 750KHz ~ 2MHz 72-WLCSP (4.46x3.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5080ACBZ-1-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (6), Step-Up (Boost) (1), Linear (LDO) (3) | |
Number of Outputs | 9 | |
Frequency - Switching | 750KHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 1.2V, 3A | |
Voltage/Current - Output 2 | 1V ~ 3.3V, 1.15A | |
Voltage/Current - Output 3 | 1.2V ~ 1.8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 15V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, WLCSP | |
Supplier Device Package | 72-WLCSP (4.46x3.96) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.90000 | $109.90 |
10 | $75.99000 | $759.90 |
25 | $67.15320 | $1,678.83 |
100 | $57.16630 | $5,716.63 |
250 | $55.46328 | $13,865.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $55.46310 | $166,389.30 |