


ADP3367ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADP3367ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3367ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3367ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3367ARZ-REEL7 |
Description | IC REG LIN POS ADJ 300MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3367ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Low Battery, Shutdown | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.06000 | $67.06 |
| 10 | $44.95300 | $449.53 |
| 25 | $39.20320 | $980.08 |
| 100 | $32.69680 | $3,269.68 |
| 250 | $29.50308 | $7,375.77 |
| 500 | $28.65674 | $14,328.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.65673 | $28,656.73 |

