


ADP2371ACPZ-R7 | |
---|---|
DigiKey Part Number | ADP2371ACPZ-R7TR-ND - Tape & Reel (TR) ADP2371ACPZ-R7CT-ND - Cut Tape (CT) ADP2371ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2371ACPZ-R7 |
Description | IC REG BUCK ADJ 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2371ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.21000 | $44.21 |
10 | $28.91100 | $289.11 |
25 | $24.92320 | $623.08 |
100 | $20.41450 | $2,041.45 |
250 | $18.19996 | $4,549.99 |
500 | $16.83774 | $8,418.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $16.15530 | $24,232.95 |