


ADP2370ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADP2370ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADP2370ACPZ-R2CT-ND - Cut Tape (CT) 505-ADP2370ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2370ACPZ-R2 |
Description | IC REG BUCK ADJ 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2370ACPZ-R2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2370ACPZ-R7 | Analog Devices Inc. | 1,301 | 505-ADP2370ACPZ-R7CT-ND | $42.75000 | Parametric Equivalent |
| ADP2371ACPZ-R7 | Analog Devices Inc. | 1,383 | ADP2371ACPZ-R7CT-ND | $36.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.08000 | $55.08 |
| 10 | $42.32400 | $423.24 |
| 25 | $39.14760 | $978.69 |
| 100 | $35.64920 | $3,564.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $33.98208 | $8,495.52 |
| 500 | $32.97742 | $16,488.71 |
| 750 | $32.47416 | $24,355.62 |
| 1,250 | $31.91658 | $39,895.72 |
| 1,750 | $31.59062 | $55,283.58 |
| 2,500 | $31.27725 | $78,193.12 |

