
ADN4680EBCPZ | |
---|---|
DigiKey Part Number | 505-ADN4680EBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4680EBCPZ |
Description | IC TRANSCEIVER HALF 4/4 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4680EBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.69000 | $72.69 |
10 | $48.98900 | $489.89 |
25 | $42.80320 | $1,070.08 |
100 | $35.81250 | $3,581.25 |
260 | $32.24950 | $8,384.87 |
520 | $31.89900 | $16,587.48 |