48-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4680EBCPZ-RL

DigiKey Part Number
505-ADN4680EBCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN4680EBCPZ-RL
Description
IC TRANSCEIVER HALF 4/4 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Half LVDS 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADN4680EBCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
4/4
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
250Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.89900$79,747.50
Manufacturers Standard Package