


ADN2870ACPZ-RL | |
|---|---|
DigiKey Part Number | ADN2870ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2870ACPZ-RL |
Description | IC LASER DRVR 3.3GB 3.6V 24LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2870ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 3.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 30 mA | |
Current - Modulation | 90mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

