
ADMV1011-EVALZ | |
|---|---|
DigiKey Part Number | ADMV1011-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1011-EVALZ |
Description | EVAL BOARD UPCONVERTER ADMV1011 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1011 - Upconverter 17GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 17GHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV1011 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,807.67000 | $2,807.67 |

