


ADMP404ACEZ-RL | |
|---|---|
DigiKey Part Number  | ADMP404ACEZ-RLTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ADMP404ACEZ-RL  | 
Description  | MIC MEMS ANALOG OMNI -38DB  | 
Customer Reference  | |
Detailed Description  | 100 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADMP404ACEZ-RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | MEMS (Silicon)  | |
Output Type  | Analog  | |
Direction  | Omnidirectional  | |
Frequency Range  | 100 Hz ~ 15 kHz  | |
Sensitivity  | -38dB ±3dB @ 94dB SPL  | |
S/N Ratio  | 62dB  | |
Impedance  | 200 Ohms  | |
Voltage Range  | 1.5 V ~ 3.3 V  | |
Current - Supply  | 250 µA  | |
Port Location  | Bottom  | |
Termination  | Solder Pads  | |
Size / Dimension  | 0.132" L x 0.098" W (3.35mm x 2.50mm)  | |
Height (Max)  | 0.039" (0.98mm)  | |
Shape  | Rectangular  | 

