ADM8697ANZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $64.13383
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 100
Unit Price: $94.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: $130.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $92.63980
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Introducing Power by Linear

ADM8697ANZ

DigiKey Part Number
ADM8697ANZ-ND
Manufacturer
Manufacturer Product Number
ADM8697ANZ
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM8697ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
1.3V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes