ADM8697ARWZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 27
Unit Price: $105.89000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 9
Unit Price: $98.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: $166.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $102.74047
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: $166.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,015
Unit Price: $166.40000
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM8697ARWZ

DigiKey Part Number
505-ADM8697ARWZ-ND
Manufacturer
Manufacturer Product Number
ADM8697ARWZ
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM8697ARWZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
1.3V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
94$64.13383$6,028.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.